Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.700 |
10+ | €2.800 |
25+ | €2.570 |
50+ | €2.450 |
100+ | €2.330 |
250+ | €2.200 |
500+ | €2.140 |
1000+ | €2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM26480SQ-AA/NOPB
Order Code3009146
IC TypeBuck Regulator, LDO
Supply Voltage5.5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators2
No. of Regulated Outputs4
IC Case / PackageWQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Digital IC CaseWQFN
Product Overview
The LM26480SQ-AA/NOPB is a multi-functional Power Management Unit, optimized for low-power digital applications. This device integrates two highly efficient 1.5A step-down DC-DC converters and two 300mA linear regulators.
- Compatible with advanced applications processors and FPGAs
- Two LDOs for powering internal processor functions and I/Os
- Precision internal reference
- Thermal overload protection
- Current overload protection
- Undervoltage lockout detector to monitor input supply voltage
- Step-down DC-DC converter - Up to 96% efficiency and 1.5A output current
- Step-down DC-DC converter - Automatic soft start
- Step-down DC-DC converter - 2MHz PWM switching frequency
- Linear regulators (LDO) - VOUT of 1 to 3.5V and ±3% FB voltage accuracy
- Linear regulators (LDO) - 300mA output current and 25mV (typical) dropout
Applications
Power Management
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
4
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
WQFN
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
WQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147