Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.836 |
50+ | €0.757 |
100+ | €0.669 |
250+ | €0.627 |
500+ | €0.601 |
1000+ | €0.554 |
2500+ | €0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2766M6/NOPB
Order Code3008268
IC Case / PackageSOT-23
No. of Pins6Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min3.6V
Adjustable Output Voltage Max11V
Input Voltage Min1.8V
Input Voltage Max5.5V
TopologyDoubler
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM2766M6/NOPB is a CMOS switched capacitor charge-pump Voltage Converter operates as a voltage doubler for an input voltage in the range of 1.8 to 5.5V. Two capacitors and a diode are used in this circuit to provide up to 20mA of output current. The LM2766 operates at 200kHz switching frequency to reduce output resistance and voltage ripple. With an operating current of only 350 and 0.1µA shutdown current, the LM2766 provides ideal performance for battery-powered systems.
- Doubles input supply voltage
- 20Ω Output impedance
- 90% Conversion efficiency at 20mA
- Green product and no Sb/Br
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
IC Case / Package
SOT-23
Output Current Max
20mA
Adjustable Output Voltage Min
3.6V
Input Voltage Min
1.8V
Topology
Doubler
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Pins
6Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
11V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082