Print Page
Image is for illustrative purposes only. Please refer to product description.
249 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.590 |
25+ | €1.450 |
50+ | €1.370 |
100+ | €1.290 |
250+ | €1.210 |
500+ | €1.180 |
1000+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM27762DSST
Order Code3008270
IC Case / PackageWSON
No. of Pins12Pins
Output Current Max250mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.5V
Adjustable Output Voltage Max5V
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyBoost, Buck, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
WSON
Output Current Max
250mA
Adjustable Output Voltage Min
1.5V
Input Voltage Min
2.7V
Topology
Boost, Buck, Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Pins
12Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability