Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.761 |
50+ | €0.752 |
100+ | €0.691 |
250+ | €0.677 |
500+ | €0.663 |
Product Information
Product Overview
The LM5109ASD/NOPB is a half-bridge high-voltage Gate Driver designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half bridge configuration. The floating high-side driver is capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL compatible input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean level transitions from the control input logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.
- Drives both a high-side and low-side N-channel MOSFET
- Independent TTL compatible inputs
- Supply rail under-voltage lockout protection
- Low power consumption
- Pin-compatible with ISL6700
- Drives 1000pF load with 15ns rise and fall time
- 108VDC Bootstrap supply voltage
- 2ns Typical excellent propagation delay matching
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control, Signal Processing
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
1A
8V
-40°C
32ns
-
No SVHC (27-Jun-2018)
-
MOSFET
WSON
Non-Inverting
1A
14V
125°C
30ns
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate