Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.020 |
5+ | €23.240 |
10+ | €20.450 |
25+ | €19.210 |
50+ | €19.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€26.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6401IRMZT
Order Code3005391
Amplifier TypeDifferential
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product4.5GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range4V to 5.5V
IC Case / PackageUQFN
No. of Pins16Pins
IC MountingSurface Mount
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleUQFN
Automotive Qualification Standard-
Bandwidth4.5GHz
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Differential
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
4V to 5.5V
No. of Pins
16Pins
Qualification
-
MSL
MSL 2 - 1 year
Amplifier Case Style
UQFN
Bandwidth
4.5GHz
No. of Channels
1Channels
Gain Bandwidth Product
4.5GHz
Operating Temperature Max
85°C
IC Case / Package
UQFN
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001