Product Information
Alternatives for LMH6715MA/NOPB .
1 Product Found
Product Overview
The LMH6715MA/NOPB is a dual wideband Video Operational Amplifier for use with cable drivers. The LMH6715 combines VIP10 high speed complementary bipolar process with current feedback topology to produce a very high speed dual op-amp. The LMH6715 provides 400MHz small signal bandwidth at a gain of +2V/V and 1300V/μs slew rate while consuming only 5.8mA per amplifier from ±5V supplies. The LMH6715 offers exceptional video performance with its 0.02% and 0.02° differential gain and phase errors for NTSC and PAL video signals while driving up to four back terminated 75Ω loads. The LMH6715 also offers a flat gain response of 0.1dB to 100MHz and very low channel-to-channel crosstalk of -70dB at 10MHz. Additionally, each amplifier can deliver 70mA of output current. This level of performance makes the LMH6715 an ideal dual op-amp for high density, broadcast quality video systems.
- Unity gain stable
- 0.1dB Gain flatness to 100MHz
- 5.8mA/channel Low power
- -70dB Channel-to-channel crosstalk (10MHz)
- 56dB Typical CMRR
- 30μV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Signal Processing, Industrial
Technical Specifications
Video Amplifier
400MHz
-40°C
70mA
SOIC
8Pins
-
No SVHC (17-Dec-2015)
2Amplifiers
1300V/µs
85°C
± 5V to ± 6V
SOIC
Single Ended
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate