Print Page
Image is for illustrative purposes only. Please refer to product description.
819 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €2.860 |
25+ | €2.780 |
50+ | €2.710 |
100+ | €2.640 |
250+ | €2.560 |
500+ | €2.490 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6723MA/NOPB
Order Code3004723
No. of Channels1Channels
Gain Bandwidth Product370MHz
Slew Rate Typ600V/µs
Supply Voltage Range4.5V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth370MHz
No. of Amplifiers1 Amplifier
Slew Rate600V/µs
Product Overview
The LMH6723MA/NOPB is a single current feedback Operational Amplifier for use with A/D driver. The LMH6723 provides a 260MHz small signal bandwidth at a gain of +2V/V and a 600V/µs slew rate while consuming only 1mA from ±5V supplies. The LMH6723 supports video applications with its 0.03% and 0.11° differential gain and phase for NTSC and PAL video signals, while also offering a flat gain response of 0.1dB to 100MHz. The LMH6723 can delivers 110mA of linear output current.
- Unity gain stable
- Large signal bandwidth and slew rate 100% tested
- Improved replacement for CLC450, CLC452, (LMH6723)
- 1mA Supply current
- 0.1dB Gain flatness to 100MHz
- 60dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Portable Devices, Consumer Electronics
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
600V/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
370MHz
Supply Voltage Range
4.5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
370MHz
Slew Rate
600V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability