Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV651MG/NOPB .
Order Code1559867
Gain Bandwidth Product12MHz
Slew Rate Typ3V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeLow Power
Rail to Rail0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers1 Amplifier
Slew Rate3V/µs
Alternatives for LMV651MG/NOPB .
1 Product Found
Technical Specifications
Gain Bandwidth Product
12MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
0
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Slew Rate Typ
3V/µs
IC Case / Package
SC-70
Amplifier Type
Low Power
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
12MHz
Slew Rate
3V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075