Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ21701SILT
Order Code3008316
Product RangeSIMPLE SWITCHER Series
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
10+ | €3.430 |
25+ | €3.330 |
50+ | €3.220 |
100+ | €3.120 |
500+ | €2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ21701SILT
Order Code3008316
Product RangeSIMPLE SWITCHER Series
Power Supply Applications-
Input Voltage Min3V
DC / DC Converter Type0
Input Voltage Max17V
Output Power Max-
Output Voltage Min900mV
No. of Outputs1 Output
Output Voltage Max6V
DC / DC Converter IC CaseµSIP
No. of Pins8Pins
Output Current Max1A
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max17V
Switching Frequency2.5MHz
Height1.75mm
TopologySynchronous Buck (Step Down)
Depth3.5mm
Operating Temperature Max125°C
Width3.5mm
Product RangeSIMPLE SWITCHER Series
MSLMSL 5A - 24 hours
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LMZ21701SILT is a SIMPLE SWITCHER nano module with integrated inductor in 8 pin µSIP package. This nano module is an easy to use step down DC to DC solution capable of driving up to 1A load in space constrained applications. Only an input capacitor, output capacitor, softstart capacitor and two resistors are required for basic operation.
- Miniature 3.5mm x 3.5mm x 1.75mm package
- 1A output current
- Input voltage range from 3V to 17V
- Output voltage range from 0.9V to 6V
- Switching frequency range from 1.25MHz to 2.5MHz
- Seamless transition to power save mode
- Adjustable soft start function, power good and enable pins
- 1.5μA shutdown current and 17μA quiescent current
- Efficiency up to 95%
- Junction temperature range from -40°C to 125°C
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
0
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
µSIP
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Height
1.75mm
Depth
3.5mm
Width
3.5mm
MSL
MSL 5A - 24 hours
Input Voltage Min
3V
Input Voltage Max
17V
Output Voltage Min
900mV
Output Voltage Max
6V
No. of Pins
8Pins
Output Current
1A
Input Voltage DC Min
3V
Switching Frequency
2.5MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
SIMPLE SWITCHER Series
SVHC
No SVHC (27-Jun-2018)
Alternatives for LMZ21701SILT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000573
Product traceability