Product Information
Product Overview
The MSP430F1121AIPW is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with 16-bit timer, versatile analog comparator and 14 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- Various internal resistors
- Single external resistor
- 32kHz Crystal
- High-frequency crystal
- Resonator clock
- External clock source
- 16-bit Timer_A with three Capture/Compare registers
- On-chip comparator for analog signal compare function or slope A/D conversion
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- 160µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Sensing & Instrumentation, Imaging, Video & Vision, RF Communications
Technical Specifications
MSP430 Family MSP430F1x Series Microcontrollers
16 bit
4KB
TSSOP
UART
1.8V
-40°C
Surface Mount
MSP430
MSP430
8MHz
20Pins
14I/O's
256Byte
3.6V
85°C
MSP430F1x
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate