Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.250 |
| 10+ | €4.020 |
| 25+ | €3.710 |
| 50+ | €3.540 |
| 100+ | €3.360 |
| 250+ | €3.200 |
| 500+ | €3.100 |
Product Information
Product Overview
The MSP430F5172IRSBT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5µs. The device configurations with three 16-bit timer, 10-bit A/D converter, two universal serial communication interfaces (USCIs), three-channel internal DMA, a 16-channel comparator, a 32-bit hardware multiplier and 31 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
- 16-bit RISC architecture, extended memory, 40ns instruction cycle time
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Crystals (XT1)
- High-frequency crystals up to 25MHz (XT1)
- Up to twelve 5V tolerant digital Push/Pull I/Os with up to 20mA drive strength
- 16-bit Timer TD0 with three Capture/Compare registers and support of high-resolution mode
- 16-bit Timer TD1 with three Capture/Compare registers and support of high-resolution mode
- 16-bit Timer TA0 with three Capture/Compare registers
- Enhanced UART supports automatic baud-rate detection
- IrDA Encoder and decoder
- Synchronous SPI
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan feature
- On-chip comparator including an ultra-low-power mode
- Serial on-board programming
- No external programming voltage needed
- 180µA/MHz Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, LED Lighting, Motor Drive & Control, Consumer Electronics, Metering, Power Management, Clock & Timing
Technical Specifications
MSP430 Family MSP430F5x Series Microcontrollers
16 bit
32KB
QFN
I2C, SPI, UART
1.8V
-40°C
MSP430F5x
No SVHC (27-Jun-2018)
MSP430
25MHz
40Pins
29I/O's
2KB
3.6V
85°C
MSP430
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate