Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5340IRGZR
Order Code3385902
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Your Part Number
1.513 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.730 |
| 10+ | €4.380 |
| 25+ | €4.050 |
| 50+ | €3.860 |
| 100+ | €3.670 |
| 250+ | €3.500 |
| 500+ | €3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5340IRGZR
Order Code3385902
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size6KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F5x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F5x Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
VQFN
Interfaces
I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 3 - 168 hours
Device Core
MSP430
Operating Frequency Max
25MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F5x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503