Product Information
Product Overview
The OP07DP is a general purpose low offset voltage Operational Amplifier offers long-term stability by means of a low-noise, chopperless, bipolar-input-transistor amplifier circuit. For most applications, external components are not required for offset nulling and frequency compensation. The true differential input, with a wide input-voltage range and outstanding common-mode rejection, provides maximum flexibility and performance in high-noise environments and in non-inverting applications. Low bias currents and extremely high input impedances are maintained over the entire temperature range.
- Low noise
- No external components required
- Replace chopper amplifiers at a lower cost
- Wide input voltage range
- Wide supply voltage range
- Green product
Applications
Sensing & Instrumentation, Wireless
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notes
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
600kHz
6V to 36V
0°C
-
-
DIP
600kHz
0.3V/µs
0.3V/µs
8Pins
70°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate