Print Page
Image is for illustrative purposes only. Please refer to product description.
1.206 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.160 |
50+ | €1.060 |
100+ | €0.936 |
250+ | €0.881 |
500+ | €0.848 |
1000+ | €0.820 |
2500+ | €0.804 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA237NA/3K
Order Code3117481
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage250µV
Input Bias Current-10nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
-10nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOT-23
Bandwidth
1.5MHz
Slew Rate
0.5V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability