Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.940 |
10+ | €8.340 |
25+ | €7.740 |
50+ | €7.120 |
100+ | €6.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA3691IDBQT
Order Code3117577
No. of Channels3Channels
Gain Bandwidth Product280MHz
Slew Rate Typ2100V/µs
Supply Voltage Range5V to 12V, ± 2.5V to ± 6V
IC Case / PackageSSOP
No. of Pins16Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage800µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth280MHz
No. of Amplifiers3 Amplifier
Slew Rate2100V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
2100V/µs
IC Case / Package
SSOP
Amplifier Type
Current Feedback
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Gain Bandwidth Product
280MHz
Supply Voltage Range
5V to 12V, ± 2.5V to ± 6V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SSOP
Bandwidth
280MHz
Slew Rate
2100V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability