Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.120 |
Price for:Each
Minimum: 1
Multiple: 1
€11.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPT101P-J
Order Code3009635
No. of Pins8Pins
Diode Case StyleSOP
Wavelength of Peak Sensitivity650nm
Spectral Sensitivity @ Peak-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The OPT101P-J is a Monolithic Photodiode with on-chip transimpedance amplifier. The integrated combination of photodiode and transimpedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs such as leakage current errors, noise pick-up and gain peaking as a result of stray capacitance. Output voltage increases linearly with light intensity. The amplifier is designed for single or dual power-supply operation. It features level-4-250C-72 HR MSL peak temperature.
- Internal 1MΩ feedback resistor
- CU NIPDAU Lead/ball finish
Applications
Medical, Sensing & Instrumentation, Signal Processing
Technical Specifications
No. of Pins
8Pins
Wavelength of Peak Sensitivity
650nm
Operating Temperature Min
0°C
Product Range
-
Diode Case Style
SOP
Spectral Sensitivity @ Peak
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004508
Product traceability