Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
10+ | €2.160 |
25+ | €1.980 |
50+ | €1.880 |
100+ | €1.780 |
250+ | €1.670 |
500+ | €1.580 |
1000+ | €1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPGA113AIDGST
Order Code3005396
Amplifier TypeProgrammable Gain
No. of Channels2Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product10MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.2V to 5.5V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Product Overview
The PGA113AIDGST is a zero-drift Programmable Gain Amplifier with MUX function. This device (binary and scope gains) offers two analog inputs, a three-pin SPI interface and software shutdown. All version provides internal calibration channels for system-level calibration. The channels are tied to GND, 0.9 VCAL, 0.1 VCAL and VREF, respectively. VCAL, an external voltage connected to Channel 0, is used as the system calibration reference.
- Rail-to-rail input and output
- Four internal calibration channels
- Amplifier optimized for driving CDAC ADCs
- SPI™ interface (10MHz) with daisy-chain capability
- 50mV to supply rails Output swing
- 12nV/√Hz Low noise
- ±5nA (25°C) Maximum input offset current
- 200ns Gain switching time
- ≤4µA (typical) (IQ) Software and hardware shutdown
- Green product and no Sb/Br
Applications
Test & Measurement, Signal Processing
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.2V to 5.5V
No. of Pins
10Pins
Qualification
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Bandwidth
10MHz
No. of Channels
2Channels
Gain Bandwidth Product
10MHz
Operating Temperature Max
125°C
IC Case / Package
MSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability