Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.100 |
5+ | €14.540 |
10+ | €14.310 |
Price for:Each
Minimum: 1
Multiple: 1
€15.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTH03050WAD
Order Code3125125
Power Supply ApplicationsITE
DC / DC Converter TypePOLA, DIP
Output Power Max15W
Output Voltage Min800mV
Output Voltage Max2.5V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.95V
Input Voltage DC Max3.65V
Height8.5mm
Depth22.1mm
Width12.57mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
2.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
3.65V
Depth
22.1mm
Product Range
-
DC / DC Converter Type
POLA, DIP
Output Voltage Min
800mV
Output Current Max
6A
Input Voltage DC Min
2.95V
Height
8.5mm
Width
12.57mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029