Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.790 |
5+ | €14.690 |
10+ | €12.170 |
50+ | €10.910 |
100+ | €10.070 |
250+ | €9.400 |
Product Information
Product Overview
The PTH04070WAH is a 10.8W through hole-mount surface-mount non-isolated input adjustable Switching Regulator that delivers up to 3A of output current. Occupying less PCB area than a standard TO-220 linear regulator IC, the PTH04070W provides output current at a much higher efficiency and with much less power dissipation, thereby eliminating the need for a heat sink. Their small size (0.5 x 0.4 in), high efficiency and low cost makes these modules attractive for a variety of applications. Using state-of-the-art switched-mode power-conversion technology, the PTH04070W can step down to voltages as low as 0.9V from a 5V input bus, with typically less than 1W of power dissipation. The output voltage can be adjusted to any voltage over the range, 0.9 to 3.6V, using a single external resistor. Operating features include an under-voltage lockout (UVLO), ON/OFF inhibit, output overcurrent protection and over-temperature protection.
- ON/OFF inhibit
- Under-voltage lockout (UVLO)
- Output overcurrent protection (non-latching, auto-reset)
- Over-temperature protection
- Highly integrated
- Up to 3A output current at 85°C
- 160W/inch³ Power density
- 94% Efficiency
Applications
Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
10.8W
3.6V
Adjustable
5.5V
12.57mm
-
DIP
900mV
3A
3V
7.81mm
10.16mm
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate