Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.380 |
5+ | €19.410 |
10+ | €19.010 |
50+ | €19.000 |
100+ | €18.990 |
Product Information
Product Overview
The PTH05060WAH is a 1-output 36W through hole-mount non-isolated adjust Power Module with 10A output current. Their high output current, compact footprint and industry-leading features offers system designers a versatile module for powering complex multi-processor digital systems. The series employs double-sided surface mount construction and provides high performance step-down power conversion for up to 10A of output current from a 5V input bus voltage. The output voltage of the PTH05060W can be set to any value over the range, 0.8 to 3.6V, using a single resistor. This series includes Auto-Track™ Sequencing. Auto-Track simplifies the task of supply voltage sequencing in a power system by enabling modules to track each other or any external voltage, during power up and power down. Other operating features include an ON/OFF inhibit, margin up/down controls and the ability to start up into an existing output voltage or pre-bias.
- Small size, high performance and flexibility
- ON/OFF inhibit
- Output voltage sense
- Pre-bias start-up
- Margin up/down controls
- Under-voltage lockout
- Auto-Track sequencing
- Output over-current protection (non-latching, auto-reset)
- DSP compatible output voltages
- Point-of-Load Alliance (POLA) compatible
- 150W/inch³ Power density
- 96% Efficiency
Applications
Power Management, Signal Processing
Technical Specifications
Complex Multi-Voltage Systems, Multi-Processor Systems
36W
3.6V
Adjustable
5.5V
25.27mm
-
POLA
800mV
10A
4.5V
9mm
15.75mm
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate