Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.660 |
5+ | €17.200 |
10+ | €14.250 |
50+ | €12.780 |
100+ | €11.800 |
250+ | €11.010 |
Price for:Each
Minimum: 1
Multiple: 1
€19.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTH08080WAD
Order Code3009729
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max10W
Output Voltage Min900mV
Output Voltage Max5.5V
Output Current Max2.25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Height8.18mm
Depth15.24mm
Width12.7mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PTH08080WAD is a 1-output 10W Non-isolated Adjustable Switching Regulator that can step down to voltages as low as 0.9V from a 5V input bus, with less than 1W of power dissipation using state-of-the-art switched-mode power-conversion technology. The output voltage can be adjusted to any voltage over the range 0.9V to 5.5V using a single external resistor.
- Efficiency up to 93%
- On/off inhibit
- Under-voltage lockout (UVLO)
- Output over-current protection (non-latching, auto-reset)
- Over-temperature protection
Applications
Power Management, Communications & Networking, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
15.24mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
900mV
Output Current Max
2.25A
Input Voltage DC Min
4.5V
Height
8.18mm
Width
12.7mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003195
Product traceability