Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.450 |
5+ | €16.140 |
10+ | €13.370 |
50+ | €11.990 |
100+ | €11.070 |
250+ | €10.330 |
Product Information
Product Overview
The PTH08080WAH is a highly integrated Switching Regulator Module that delivers up to 2.25A of output current. The input voltage range of the PTH08080WAH is from 4.5V to 18V, allowing operation from either a 5V or 12V input bus. Using state-of-the-art switched-mode power-conversion technology, the PTH08080W can step down to voltages as low as 0.9V from a 5V input bus, with less than 1W of power dissipation. The output voltage can be adjusted to any voltage over the range, 0.9V to 5.5V, using a single external resistor. Operating features include an under voltage lockout (UVLO), on/off inhibit, overcurrent protection and over temperature protection. Target applications include telecommunications, test and measurement applications and high-end consumer products.
- Enable Tracking
- Efficiencies up to 93%
- On/Off Inhibit
- Fixed Soft Start
- Undervoltage Lockout (UVLO)
- Output Overcurrent Protection (Nonlatching, Auto-Reset)
- Over temperature Protection
Applications
Communications & Networking, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
ITE
10W
5.5V
Adjustable
18V
15.24mm
-
DIP
900mV
2.25A
4.5V
8.18mm
12.7mm
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate