Print Page
Image is for illustrative purposes only. Please refer to product description.
806 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
10+ | €1.020 |
50+ | €0.995 |
100+ | €0.968 |
250+ | €0.940 |
500+ | €0.913 |
1000+ | €0.885 |
2500+ | €0.858 |
Price for:Each
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoRC4559P
Order Code3117717
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ1.5V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current40nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.5V/µs
Product Overview
The RC4559P is a dual high-performance Operational Amplifier ideal for low-noise signal applications such as signal conditioners. The high common-mode input voltage and the absence of latch-up make this amplifier. This amplifier features a guaranteed dynamic performance and output drive capability that far exceeds that of the general-purpose type amplifier.
- No frequency compensation required
- No latch up
- Wide common-mode voltage range
- Low power consumption
- Designed to be interchangeable with Raytheon RC4559
- 2µV/√Hz (20Hz to 20kHz) Maximum low equivalent input noise voltage
Applications
Signal Processing
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.5V/µs
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
40nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
4MHz
Slew Rate
1.5V/µs
Alternatives for RC4559P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability