Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.620 |
25+ | €1.570 |
50+ | €1.510 |
100+ | €1.460 |
500+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoRF-HDT-DVBE-N2
Order Code3125177
Tag TypeCoin / Disk
Frequency13.56MHz
Memory Size320bit
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 13.56MHz encapsulated standard transponder
- ISO/IEC 15693-2,-3; ISO/IEC 18000-3 compliant
- 256bit user memory in 8 x 32bit blocks
- User and factory lock per block
- Application Family Identifier (AFI)
- Fast simultaneous identification (Anti-Collision)
- Laundry, process automation, product authentication and asset management applications
- Designed for harsh environments such as garment tracking in laundries
Technical Specifications
Tag Type
Coin / Disk
Memory Size
320bit
SVHC
No SVHC (27-Jun-2018)
Frequency
13.56MHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002116
Product traceability