Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.620 |
10+ | €7.730 |
25+ | €7.250 |
50+ | €6.980 |
100+ | €6.730 |
250+ | €6.500 |
Product Information
Product Overview
The SN65ALS1176D is a differential Bus Transceiver is designed for bidirectional data communication on multipoint bus transmission lines. It is for balanced transmission lines and meets TIA/EIA-422-B, TIA/EIA-485-A and ITU recommendations V.11 and X.27. The SN65ALS1176 combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus when the driver is disabled or VCC = 0. This port features wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.
- Operates at data rates up to 35Mbaud
- Designed for multipoint transmission on long bus lines in noisy environments
- Wide positive and negative input or output bus-voltage range
- Thermal-shutdown protection
- Driver positive and negative current limiting
- Receiver input hysteresis
- Glitch-free power-up and power-down protection
- Receiver has open-circuit, fail-safe design
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Technical Specifications
RS422 / RS485 Transceiver
1
35Mbps
5.25V
8Pins
-
-25°C
-
No SVHC (27-Jun-2018)
1Receivers
-
4.75V
SOIC
-
Open
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate