Print Page
Image is for illustrative purposes only. Please refer to product description.
1.911 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.170 |
10+ | €6.350 |
25+ | €5.730 |
50+ | €5.270 |
100+ | €4.970 |
250+ | €4.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD33MDREP
Order Code3121372
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN65HVD33MDREP is a 3-state differential Line Driver and Differential-input Line Receiver for use with DTE and DCE interfaces. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. It is designed for balanced transmission lines and interoperation with ANSI TIA/EIA-485A, TIA/EIA-422-B, ITU-T v.11 and ISO 8482:1993 standard-compliant devices. It has active-high driver enables and active-low receiver enables.
- Glitch-free power-up and power-down protection for hot-plugging applications
- Bus idle, open and short-circuit failsafe
- Driver current limiting and thermal shutdown
- Bus-pin ESD protection exceeds 15kV HBM
- <lt/>1µA Low-current standby mode
- 5V Tolerant input
- Green product and no Sb/Br
Applications
Metering, Industrial, Building Automation, Communications & Networking
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
1Mbps
Supply Voltage Max
3.6V
No. of Pins
14Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
Idle, Open, Short
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002