Product Information
Product Overview
The SN65LVDM176DGKG4 is a differential Line Driver and Receiver configured as a transceiver that uses low-voltage differential signaling to achieve signaling rates as high as 400Mbit/s. This circuit is similar to TIA/EIA-644 standard compliant devices (SN65LVDS) counterparts except that the output current of the drivers is doubled. This modification provides a minimum differential output voltage magnitude of 247mV into a 50Ω load and allows double-terminated lines and half-duplex operation. The receiver detects a voltage difference of less than 50mV with up to 1V of ground potential difference between a transmitter and receiver. The intended application of this device and signaling technique is for half-duplex or multiplex baseband data transmission over controlled impedance media of approximately 100Ω characteristic impedances. The transmission media may be printed-circuit board traces, backplanes or cables. The SN65LVDM176 is characterized for operation from \x9640 to 85°C.
- Low-voltage differential driver and receiver for half-duplex operation
- ESD Protection exceeds 15kV on bus pins
- Operates from a single 3.3V supply
- Propagation delay times
- LVTTL Levels are 5V tolerant
- Bus pins are high impedance when disabled or with VCC less than 1.5V
- Open-circuit fail-safe receiver
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Notes
The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media, the noise coupling to the environment and other application specific characteristics.
Technical Specifications
Transceiver
VSSOP
8Pins
3.6V
-
85°C
-
-
VSSOP
3V
-
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate