Print Page
Image is for illustrative purposes only. Please refer to product description.
676 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.980 |
| 10+ | €2.210 |
| 25+ | €2.030 |
| 50+ | €1.930 |
| 100+ | €1.820 |
| 250+ | €1.720 |
| 500+ | €1.660 |
| 1000+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7404N
Order Code3120244
Product Range7404
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range7404
Logic IC Family7400
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current16mA
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN7404N is a hex inverter in 14 pin DIP package. It contains six independent inverters.
- Supply voltage from 4.75V to 5.25V
- TTL input and CMOS output
- Operating temperature range from 0°C to 70°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
DIP
Product Range
7404
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
7400
Supply Voltage Max
5.25V
Output Current
16mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542