Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0955 |
10+ | €0.0573 |
100+ | €0.042 |
500+ | €0.0353 |
1000+ | €0.0344 |
5000+ | €0.0296 |
10000+ | €0.0286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G126DCKR
Order Code3119380
Logic Device TypeBuffer, Driver
Logic Family / Base Number74AHC1G126
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5V
Logic IC Family74AHC
Logic IC Base Number741G126
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74AHC1G126DCKR is a single Bus Buffer Gate/Line Driver with 3-state output. The output is disabled when the output-enable (OE) input is low. When output-enable is high, true data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, output-enable should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
- 6ns at 5V Propagation delay (tpd)
- 10µA maximum ICC low power consumption
- ±8mA Output drive at 5V
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Signal Processing, Communications & Networking, Motor Drive & Control, Medical
Technical Specifications
Logic Device Type
Buffer, Driver
Logic Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
5V
Logic IC Base Number
741G126
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74AHC1G126
IC Case / Package
SC-70
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability