Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.290 |
| 10+ | €0.934 |
| 50+ | €0.845 |
| 100+ | €0.748 |
| 250+ | €0.701 |
| 500+ | €0.674 |
| 1000+ | €0.650 |
| 2500+ | €0.637 |
Product Information
Product Overview
The SN74AVCH8T245PWR is a 8-bit dual-supply Bus Transceiver with configurable voltage translation and 3-state outputs. The bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.2 to 3.6V. The SN74AVCH8T245 is designed for asynchronous communication between data buses. The device transmits data from either the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the outputs so the buses are effectively isolated. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device.
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Bus hold on data inputs eliminates the need for external pull-up and pull-down resistors
- VCC Isolation
- Fully configurable dual-rail design
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking, Consumer Electronics
Technical Specifications
Transceiver, Non Inverting
TSSOP
24Pins
3.6V
748T245
85°C
-
74AVC8T245
TSSOP
1.2V
74AVC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate