Print Page
Image is for illustrative purposes only. Please refer to product description.
2.454 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.732 |
100+ | €0.467 |
500+ | €0.372 |
1000+ | €0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3Q3257DBQR
Order Code3006858
Logic Family / Base Number74CB3Q257
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration1:2
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins24Pins
Logic IC Family74CB3Q
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74CB3Q257
No. of Channels
4Channels
Supply Voltage Min
2.3V
Logic Case Style
SSOP
No. of Pins
24Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
1:2
Supply Voltage Max
3.6V
IC Case / Package
SSOP
Logic IC Family
74CB3Q
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001663
Product traceability