Product Information
Alternatives for SN74CB3Q3306APW .
1 Product Found
Product Overview
The SN74CB3Q3306APW is a dual FET low-voltage high-bandwidth Bus Switch utilizes a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (ron). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. The device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus. Specifically designed to support high-bandwidth applications, the SN74CB3Q3306A provides an optimized interface solution ideally suited for broadband communications, networking and data-intensive computing systems. It is organized as two 1-bit switches with separate OE (1OE\, 2OE\) inputs. It can be used as two 1-bit bus switches or as one 2-bit bus switch. When OE\ is low, the associated 1-bit bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports.
- High-bandwidth data path (up to 500MHz)
- 5V Tolerant I/Os with device powered up or powered down
- Low and flat ON-state resistance (ron) characteristics
- Rail-to-rail switching on data I/O ports
- Bidirectional data flow with near-zero propagation delay
- Low input/output capacitance minimizes loading and signal distortion
- Data and control inputs provide undershoot clamp diodes
- 0.25mA Typical low power consumption
- Control inputs can be driven by TTL or 5/3.3V CMOS outputs
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Supports both digital and analog applications
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2Channels
FET Bus Switch
8Pins
TSSOP
3.6V
85°C
30mA
2V
TSSOP
2.3V
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate