Print Page
Image is for illustrative purposes only. Please refer to product description.
8.028 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.288 |
| 10+ | €0.195 |
| 100+ | €0.148 |
| 500+ | €0.130 |
| 1000+ | €0.124 |
| 5000+ | €0.116 |
| 10000+ | €0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC139DR
Order Code3006328
Logic Family / Base Number74HC139
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs8Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74139
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC139
No. of Outputs
8Outputs
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
2-to-4 Line Decoder / Demultiplexer
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74139
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability