Product Information
Product Overview
The SN74HC377DW is an octal positive-edge-triggered D-type Flip-flop with clock enable. It is similar to the HC273 devices, but features a latched clock-enable (CLKEN\) input instead of a common clear. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse, if CLKEN\ is low. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When clock is at either the high or low level, the D input has no effect at the output. It is designed to prevent false clocking by transitions at CLKEN\.
- Outputs can drive up to 10 LSTTL loads
- Eight flip-flops with single-rail outputs
- Clock enable latched to avoid false clocking
- 80µA Maximum low power consumption
- 12ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74HC377
12ns
5.2mA
SOIC
Positive Edge
2V
74HC
-40°C
-
D
64MHz
SOIC
20Pins
Non Inverted
6V
74377
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate