Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.528 |
10+ | €0.527 |
50+ | €0.526 |
100+ | €0.525 |
250+ | €0.524 |
500+ | €0.523 |
1000+ | €0.522 |
2500+ | €0.521 |
Price for:Each
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC393N
Order Code3119817
Logic Family / Base Number74HC393
Counter TypeBinary
Clock Frequency60MHz
Count Maximum256
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74393
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HC393N is a dual 4-bit Binary Counter has parallel outputs from each counter stage so that any sub-multiple of the input count frequency is available for system timing signals. The HC393 device contains eight flip-flops and additional gating to implement two individual 4-bit counters. This device comprises two independent 4-bit binary counters each having a clear (CLR) and a clock (CLK) input. N-bit binary counters can be implemented providing the capability of divide by 256.
- Outputs can drive up to 10 LSTTL loads
- Direct clear for each 4-bit counter
- Green product and no Sb/Br
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Logic Family / Base Number
74HC393
Clock Frequency
60MHz
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74393
Operating Temperature Max
85°C
MSL
-
Counter Type
Binary
Count Maximum
256
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability