4.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.977 |
| 10+ | €0.593 |
| 100+ | €0.392 |
| 500+ | €0.286 |
| 1000+ | €0.256 |
| 2500+ | €0.238 |
| 5000+ | €0.219 |
Product Information
Product Overview
The SN74HC595PWR is a 8-bit Shift Register with 3-state output registers. It contains an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR\) input, serial (SER) input and serial outputs for cascading. When the OE\ input is high, the outputs are in the high-impedance state.
- High-current 3-state outputs can drive up to 15 LSTTL loads
- 80µA Maximum ICC low power consumption
- Typical tpd = 13ns
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Direct clear
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Avionics, Communications & Networking, Imaging, Video & Vision, Power Management
Technical Specifications
74HC595
1 Element
TSSOP
16Pins
6V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Serial to Parallel
8bit
TSSOP
2V
Tri State
74595
85°C
-
Alternatives for SN74HC595PWR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate