Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.784 |
| 10+ | €0.571 |
| 100+ | €0.453 |
| 500+ | €0.405 |
| 1000+ | €0.375 |
| 2500+ | €0.370 |
| 5000+ | €0.365 |
Product Information
Product Overview
The SN74HCT138N is a 3-line to 8-line Decoder/Demultiplexer designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low (G\) and one active-high (G) enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.
- Outputs can drive up to 10 LSTTL loads
- Inputs are TTL-voltage compatible
- Designed specifically for high-speed memory decoders and data transmission systems
- Incorporate three enable inputs to simplify cascading and/or data reception
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
- 1µA Maximum low input current
Applications
Industrial
Technical Specifications
74HCT138
8Outputs
DIP
4.5V
74HCT
-40°C
-
No SVHC (27-Jun-2018)
Decoder / Demultiplexer
DIP
16Pins
5.5V
74138
85°C
-
Alternatives for SN74HCT138N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate