Print Page
Image is for illustrative purposes only. Please refer to product description.
480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.741 |
10+ | €0.725 |
50+ | €0.709 |
100+ | €0.693 |
250+ | €0.676 |
500+ | €0.660 |
1000+ | €0.644 |
2500+ | €0.628 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT157N
Order Code3121103
Logic Family / Base Number74HCT157
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Product Overview
The SN74HCT157N is a 2-to-1 quadruple Data Selector/Multiplexer contain inverters and drivers to supply full data selection to the four output gates. A separate strobe (G\) input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs.
- High-current outputs drive up to 15 LSTTL loads
- Typical tpd = 15ns
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Inputs are TTL-voltage compatible
- Buffered inputs and outputs
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HCT157
No. of Channels
4Channels
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
DIP
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability