Print Page
Image is for illustrative purposes only. Please refer to product description.
547 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €1.020 |
50+ | €0.997 |
100+ | €0.976 |
250+ | €0.955 |
500+ | €0.934 |
1000+ | €0.912 |
2500+ | €0.891 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS151N
Order Code3121109
Logic Family / Base Number74LS151
Logic TypeData Selector / Multiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74151
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS151N is a 8 to 1-line Data Selector or Multiplexer with full on-chip binary decoding to select the desired data source. The LS151 select one-of-eight data sources. A high level at the strobe forces the W-output high and the Y-output (as applicable) low. The LS151 feature complementary W and Y-outputs. For use as Boolean function generator.
- Selects one-of-eight data sources
- Performs parallel-to-serial conversion
- Permits multiplexing from N-lines to one line
- Input-clamping diodes simplify system design
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS151
No. of Channels
1Channels
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Data Selector / Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.25V
Logic Case Style
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability