Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.460 |
25+ | €1.440 |
50+ | €1.420 |
100+ | €1.400 |
250+ | €1.380 |
500+ | €1.360 |
1000+ | €1.340 |
Product Information
Product Overview
The SN74LS221N is a dual Monostable Multivibrator with schmitt-trigger inputs. Its performance characteristics virtually identical to those of the '121 devices. Each multivibrator features a negative-transition- triggered input and a positive-transition-triggered input, either of which can be used as an inhibit input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry for B input allows jitter-free triggering from inputs with transition rates as slow as 1V/s, providing the circuit with excellent noise immunity, typically of 1.2V. A high immunity to VCC noise, typically of 1.5V, is also provided by internal latching circuitry. Once fired, the outputs are independent of further transitions of the A and B inputs and are a function of the timing components or the output pulses can be terminated by the overriding clear. Input pulses can be of any duration relative to the output pulse.
- Overriding clear terminates output pulse
Applications
Industrial
Technical Specifications
74LS221
8mA
5.25V
DIP
45ns
74221
70°C
-
Monostable
4.75V
DIP
16Pins
74LS
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate