Print Page
Image is for illustrative purposes only. Please refer to product description.
921 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €2.480 |
25+ | €2.420 |
50+ | €2.370 |
100+ | €2.310 |
250+ | €2.260 |
500+ | €2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS75N
Order Code3006684
Logic Family / Base Number74LS75
Latch TypeD Type Bistable
IC Output TypeDifferential
Propagation Delay15ns
Output Current8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Bits4bit
Logic IC Family74LS
Logic IC Base Number7475
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS75N is a quad Bistable Latch with LS technology ideally suited for use as temporary storage for binary information between processing units and input/output or indicator units. Information present at a data (D) input is transferred to the Q-output when the enable (C) is high and the Q-output will follow the data input as long as the enable remains high. When the enable goes low, the information is retained at the Q-output until the enable is permitted to go high.
- TTL input and output
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS75
IC Output Type
Differential
Output Current
8mA
IC Case / Package
DIP
Supply Voltage Min
4.75V
No. of Bits
4bit
Logic IC Base Number
7475
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Latch Type
D Type Bistable
Propagation Delay
15ns
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability