Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
10+ | €2.520 |
25+ | €2.320 |
50+ | €2.310 |
100+ | €2.300 |
250+ | €2.290 |
500+ | €2.280 |
Product Information
Product Overview
The SN74LS90N is a decade counter contains four flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-five for the '90A and 'LS90, divide-by-six for the '92A and 'LS92 and the divide-by eight for the '93A and 'LS93. All of these counters have a gated zero reset and the '90A and 'LS90 also have gated set-to-nine inputs for use in BCD nine's complement applications. To use their maximum count length (decade, divide-by-twelve or four-bit binary) of these counters, the CKB input is connected to the QA output. The input count pulses are applied to CKA input and the outputs are as described in the appropriate function table. A symmetrical divide-by-ten count can be obtained from the '90A or 'LS90 counters by connecting the QD output to the CKA input and applying the input count to the CKB input which gives a divide-by-ten square wave at output QA.
- TTL input compatible
- CMOS output
Technical Specifications
74LS90
42MHz
DIP
14Pins
5.25V
7490
70°C
-
Decade
9
DIP
4.75V
74LS
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate