Print Page
Image is for illustrative purposes only. Please refer to product description.
335 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.325 |
10+ | €0.224 |
100+ | €0.174 |
500+ | €0.153 |
1000+ | €0.146 |
5000+ | €0.128 |
10000+ | €0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC138ARSVR
Order Code3006340
Logic Family / Base Number74LVC138
Logic Type3-to-8 Line Decoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageUQFN
Logic Case StyleUQFN
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC138
No. of Outputs
8Outputs
Logic Case Style
UQFN
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
3-to-8 Line Decoder / Demultiplexer
IC Case / Package
UQFN
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability