Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC157ADR .
Order Code1470798
Logic Family / Base Number74LVC157
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74LVC
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for SN74LVC157ADR .
1 Product Found
Technical Specifications
Logic Family / Base Number
74LVC157
No. of Channels
4Channels
Supply Voltage Min
1.65V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
125°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
3.6V
IC Case / Package
SOIC
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002