
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
10+ | €1.690 |
50+ | €1.540 |
100+ | €1.380 |
250+ | €1.310 |
500+ | €1.260 |
1000+ | €1.220 |
2500+ | €1.180 |
Product Information
Product Overview
The SN74LVC16T245DGGR is a 16-bit dual-supply Bus Transceiver with configurable level-shifting or voltage translation. The SN74LVC16T245 device is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B-bus to the A-bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Overvoltage-tolerant inputs and outputs allow mixed voltage-mode data communications
- Fully configurable dual-rail design
- IOFF supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
Applications
Industrial, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Transceiver, Non Inverting
TSSOP
48Pins
5.5V
7416T245
85°C
-
74LVC16T245
TSSOP
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate