Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G17DCKR .
Order Code2437154
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC1G17
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G17
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SN74LVC1G17DCKR .
2 Products Found
Product Overview
The SN74LVC1G17DCKR is a Single Schmitt-trigger Buffer, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G17DCKR device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 4.6ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Signal Processing, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G17
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LVC1G17
IC Case / Package
SC-70
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061