Print Page
Image is for illustrative purposes only. Please refer to product description.
3.256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.214 |
10+ | €0.147 |
100+ | €0.112 |
500+ | €0.0974 |
1000+ | €0.0925 |
5000+ | €0.0827 |
10000+ | €0.0818 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G18DCKR
Order Code3121119
Logic Family / Base Number-
Logic TypeDemultiplexer
No. of Channels1Channels
Line Configuration1:2
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins6Pins
Logic IC Family74LVC
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74LVC1G18DCKR is a 1-of-2 Non-inverting Demultiplexer with 3-state deselected output. It is designed for 1.65 to 5.5V VCC operation. This device buffers the data on input A and passes it to either output Y0 or Y1, depending on whether the state of the select (S) input is low or high, respectively. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Maximum tpd of 3.4ns at 3.3V
- Typical VOLP (output ground bounce) <lt/>0.8V at VCC = 3.3V, TA = 25°C
- 10μA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
-
No. of Channels
1Channels
Supply Voltage Min
1.65V
IC Case / Package
SC-70
No. of Pins
6Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
Demultiplexer
Line Configuration
1:2
Supply Voltage Max
5.5V
Logic Case Style
SC-70
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for SN74LVC1G18DCKR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability