Print Page
Image is for illustrative purposes only. Please refer to product description.
2.545 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.248 |
10+ | €0.169 |
100+ | €0.131 |
500+ | €0.116 |
1000+ | €0.109 |
5000+ | €0.106 |
10000+ | €0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G32DRLR
Order Code3120620
Logic FunctionOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-553
IC Case / PackageSOT-553
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC1G32DRLR is a single 2-input Positive-OR Gate designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = A + B or Y = (A\ • B\)\ in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Supports down translation to VCC
- Maximum tpd of 3.6ns at 3.3V
- 10µA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V
- Ioff supports live insertion
- Partial-power-down mode
- Back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Consumer Electronics, Embedded Design & Development, Wireless, Motor Drive & Control, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Power Management
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-553
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-553
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001