Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.508 |
| 10+ | €0.360 |
| 100+ | €0.279 |
| 500+ | €0.247 |
| 1000+ | €0.237 |
| 2500+ | €0.231 |
| 5000+ | €0.225 |
Product Information
Product Overview
The SN74LVC2G17QDCKRQ1 is a dual Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. It contains two buffers and performs the Boolean function Y = A. The device functions as two independent buffers, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Inputs accept voltages to 5.5V
- 5.4ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3 V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Buffer, Schmitt Trigger
SC-70
6Pins
5.5V
742G17
125°C
-
74LVC2G17
SC-70
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate