Print Page
Image is for illustrative purposes only. Please refer to product description.
1.698 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.330 |
50+ | €1.210 |
100+ | €1.000 |
250+ | €0.938 |
500+ | €0.920 |
1000+ | €0.903 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVCH8T245DBR
Order Code3119693
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74LVCH8T245
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins24Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVCH
Logic IC Base Number748T245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
IC Case / Package
SSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
748T245
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LVCH8T245
Logic Case Style
SSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
Product traceability